PMH1206-101-RC vs MH3261-900Y feature comparison

PMH1206-101-RC Bourns Inc

Buy Now Datasheet

MH3261-900Y Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.04 Ω 0.04 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 100 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Base Number Matches 1 1
Package Description 1206
Case Code 1206
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Insulation Resistance-Min 0.04 MΩ
Width 1.6 mm

Compare PMH1206-101-RC with alternatives

Compare MH3261-900Y with alternatives