PMH0603-600-RC vs BMB0805A-601LF feature comparison

PMH0603-600-RC Bourns Inc

Buy Now Datasheet

BMB0805A-601LF TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BI TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.04 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
JESD-609 Code e3 e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 0.5 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Width 0.8 mm 1.25 mm
Base Number Matches 1 2
Pbfree Code Yes
Package Description 0805
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare PMH0603-600-RC with alternatives

Compare BMB0805A-601LF with alternatives