PMH0603-300 vs BLM18AG471SN1C feature comparison

PMH0603-300 Bourns Inc

Buy Now Datasheet

BLM18AG471SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC MURATA MANUFACTURING CO LTD
Package Description 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Multilayer Chip
DC Resistance-Max 0.04 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 30 OHM Ω 470 OHM Ω
Rated Current 2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature MONOLITHIC TYPE
JESD-609 Code e3
Mounting Type SURFACE MOUNT
Number of Terminals 2
Packing Method BULK
Terminal Finish TIN

Compare PMH0603-300 with alternatives

Compare BLM18AG471SN1C with alternatives