PMF5118VSF
vs
PTH05060YAZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
FLEX LTD
TEXAS INSTRUMENTS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-X10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.26 V
Output Voltage-Min
1.24 V
Output Voltage-Nom
1.25 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Total Power Output-Max
12.5 W
Trim/Adjustable Output
NO
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DFM
Pin Count
10
Regulator Type
DDR TERMINATION REGULATOR
Compare PMF5118VSF with alternatives
Compare PTH05060YAZ with alternatives