PMF4218TSR vs ATH10T033-9SL feature comparison

PMF4218TSR Ericsson

Buy Now Datasheet

ATH10T033-9SL Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ERICSSON POWER MODULES AB ASTEC AMERICA INC
Part Package Code SFM
Package Description ROHS COMPLIANT, SMD-10 ,
Pin Count 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V 3.6 V
Input Voltage-Min 2.95 V 3 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-X10 R-XDMA-X10
Length 25.27 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Output Voltage-Nom 1 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 25 W 55 W
Trim/Adjustable Output YES YES
Width 15.75 mm
Base Number Matches 2 3

Compare PMF4218TSR with alternatives

Compare ATH10T033-9SL with alternatives