PMF1/4-1781-BT25 vs PMF1/4-1781-AB25W feature comparison

PMF1/4-1781-BT25 RCD Components Inc

Buy Now Datasheet

PMF1/4-1781-AB25W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature ULTRA PRECISION ULTRA PRECISION
JESD-609 Code e0/e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 1780 Ω 1780 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN LEAD/MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.05%
Working Voltage 350 V 350 V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes

Compare PMF1/4-1781-BT25 with alternatives

Compare PMF1/4-1781-AB25W with alternatives