PMF1/10S-5973-AT10
vs
PMF1/10S-5973-AB10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
28 mm
|
28 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.7 mm
|
2.7 mm
|
Package Length |
7.1 mm
|
7.1 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Bulk
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
597000 Ω
|
597000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PMF1/10S-5973-AT10 with alternatives
Compare PMF1/10S-5973-AB10 with alternatives