PMF1/10-5973-AB10Q
vs
PMF1/10S-5973-AT10Q
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.6 mm
0.6 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.7 mm
2.7 mm
Package Length
7.1 mm
7.1 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
597000 Ω
597000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.05%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare PMF1/10-5973-AB10Q with alternatives
Compare PMF1/10S-5973-AT10Q with alternatives