PMF1/10-1233-BB25Q vs PMF1/8S-1233-BB25 feature comparison

PMF1/10-1233-BB25Q RCD Components Inc

Buy Now Datasheet

PMF1/8S-1233-BB25 RCD Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature ULTRA PRECISION ULTRA PRECISION
JESD-609 Code e0 e0/e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 85 °C 85 °C
Resistance 123000 Ω 123000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD/MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare PMF1/10-1233-BB25Q with alternatives

Compare PMF1/8S-1233-BB25 with alternatives