PMEG4005AEAZ vs MBRX0540-T feature comparison

PMEG4005AEAZ Nexperia

Buy Now Datasheet

MBRX0540-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MICRO COMMERCIAL COMPONENTS
Part Package Code SOD
Package Description PLASTIC, SC-76, 2 PIN
Pin Count 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant unknown
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99

Compare PMEG4005AEAZ with alternatives

Compare MBRX0540-T with alternatives