PMEG3050BEP,115
vs
PMEG3050BEP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD128
Reach Compliance Code
not_compliant
not_compliant
Date Of Intro
2017-02-01
2017-02-01
Samacsys Manufacturer
Nexperia
Nexperia
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
70 A
70 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.625 W
1.05 W
Reference Standard
AEC-Q101; IEC-60134
IEC-60134
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
250 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.80
Output Current-Max
5 A
Compare PMEG3050BEP,115 with alternatives
Compare PMEG3050BEP with alternatives