PMEG10020ELR vs PMEG10020ELRX feature comparison

PMEG10020ELR Nexperia

Buy Now Datasheet

PMEG10020ELRX Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description SOD-123W, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2017-02-17
Samacsys Manufacturer Nexperia Nexperia
Application EFFICIENCY EFFICIENCY
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.83 V 0.83 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.68 W 0.68 W
Reference Standard IEC-60134 AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.15 µA 0.15 µA
Reverse Recovery Time-Max 0.0037 µs 0.0037 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 1
Part Package Code SOD-123
Pin Count 2
Manufacturer Package Code SOD123FL
Factory Lead Time 6 Weeks

Compare PMEG10020ELR with alternatives

Compare PMEG10020ELRX with alternatives