PME4118TSR
vs
ATH06T033-9JL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ERICSSON POWER MODULES AB
ASTEC AMERICA INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SMD-6
,
Pin Count
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.65 V
3.6 V
Input Voltage-Min
2.95 V
3 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-XDMA-N6
R-XDMA-P6
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Output Voltage-Max
1.03 V
2.5 V
Output Voltage-Min
0.97 V
0.8 V
Output Voltage-Nom
1 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
15 W
33 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare PME4118TSR with alternatives
Compare ATH06T033-9JL with alternatives