PME4118TS vs ATH06T033-9SJ feature comparison

PME4118TS Flex Ltd

Buy Now Datasheet

ATH06T033-9SJ Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FLEX LTD ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code unknown unknown
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V 3.6 V
Input Voltage-Min 2.95 V 3 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-N6 R-XDMA-X6
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Output Voltage-Max 1.03 V 2.5 V
Output Voltage-Min 0.97 V 0.8 V
Output Voltage-Nom 1 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form NO LEAD UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 33 W
Trim/Adjustable Output YES YES
Base Number Matches 2 3
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare PME4118TS with alternatives

Compare ATH06T033-9SJ with alternatives