PME271Y568MR30 vs PME271Y568MR300PS feature comparison

PME271Y568MR30 KEMET Corporation

Buy Now Datasheet

PME271Y568MR300PS KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 9444 , 9444
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.10 8532.25.00.10
Factory Lead Time 23 Weeks
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS Y2
Capacitance 0.068 µF 0.068 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
Height 16.5 mm 16.5 mm
JESD-609 Code e3 e3
Length 24 mm 24 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Size Code 9444 9444
Surface Mount NO
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 20.3 mm 20.3 mm
Terminal Shape WIRE
Width 11.3 mm 11.3 mm
Base Number Matches 7 3

Compare PME271Y568MR30 with alternatives

Compare PME271Y568MR300PS with alternatives