PME271Y410MR30T1 vs PME271Y410MR30T0 feature comparison

PME271Y410MR30T1 Evox Rifa / KEMET

Buy Now Datasheet

PME271Y410MR30T0 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EVOX RIFA GROUP OYJ EVOX RIFA GROUP OYJ
Package Description , 5315 , 5315
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material PAPER PAPER
Height 7.5 mm 7.5 mm
Length 13.5 mm 13.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Series PME271Y(R30,LS10.2) PME271Y(R30,LS10.2)
Size Code 5315 5315
Terminal Pitch 10.2 mm 10.2 mm
Width 3.9 mm 3.9 mm
Base Number Matches 2 2