PME271Y410MR300PS vs PME271Y410MR300PST0 feature comparison

PME271Y410MR300PS KEMET Corporation

Buy Now Datasheet

PME271Y410MR300PST0 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5315 , 5315
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.10 8532.25.00.10
Capacitance 0.001 µF 0.001 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
Height 7.5 mm 7.5 mm
JESD-609 Code e3 e3
Length 13.5 mm 13.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Size Code 5315 5315
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 10.2 mm 10.2 mm
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare PME271Y410MR300PS with alternatives

Compare PME271Y410MR300PST0 with alternatives