PME271Y410MR300PS
vs
PME271Y410MR19T0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 5315
, 5315
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.10
8532.25.00.10
Capacitance
0.001 µF
0.001 µF
Capacitor Type
PAPER CAPACITOR
PAPER CAPACITOR
Dielectric Material
PAPER
PAPER
Height
7.5 mm
7.5 mm
JESD-609 Code
e3
e3
Length
13.5 mm
13.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
TR
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
250 V
250 V
Size Code
5315
5315
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Pitch
10.2 mm
10.2 mm
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Factory Lead Time
23 Weeks
Samacsys Manufacturer
KEMET
Compare PME271Y410MR300PS with alternatives
Compare PME271Y410MR19T0 with alternatives