PMD10048S12UQB
vs
VE-MC31-CW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MTM POWER GMBH
VICOR CORP
Package Description
DMA,
8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
88%
Input Voltage-Max
75 V
60 V
Input Voltage-Min
18 V
42 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-PDMA-P8
R-XXMA-X
Length
57.9 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
8.3 A
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.06 Vrms
Seated Height-Max
13.2 mm
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.12 s
Width
36.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
MODULE
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PMD10048S12UQB with alternatives
Compare VE-MC31-CW with alternatives