PMBZ5248BTRL13 vs MMBZ5248BLT3G feature comparison

PMBZ5248BTRL13 NXP Semiconductors

Buy Now Datasheet

MMBZ5248BLT3G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Package Description R-PDSO-G3 TO-236, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 15.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7 mA 7 mA
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-23 (TO-236) 3 LEAD
Pin Count 3
Manufacturer Package Code 318
Factory Lead Time 7 Weeks
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 21 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare PMBZ5248BTRL13 with alternatives

Compare MMBZ5248BLT3G with alternatives