PMBZ5239BTRL13 vs MMBZ5239BQ-13-F feature comparison

PMBZ5239BTRL13 NXP Semiconductors

Buy Now Datasheet

MMBZ5239BQ-13-F Diodes Incorporated

Buy Now Datasheet
Obsolete Active
NXP SEMICONDUCTORS DIODES INC
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
TO-236AB
R-PDSO-G3
600 Ω
1 1
3
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.25 W 0.35 W
Not Qualified
9.1 V 9.1 V
3 µA
YES YES
ZENER ZENER
GULL WING
DUAL
6.188 mV/°C
5% 5%
20 mA 20 mA
2 1
Yes
Yes
10 Ω
e3
1
150 °C
260
AEC-Q101
MATTE TIN
30

Compare PMBZ5239BTRL13 with alternatives

Compare MMBZ5239BQ-13-F with alternatives