PMBZ5239BTRL
vs
MMBZ5239BLT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
9.1 V
Reverse Current-Max
3 µA
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
6.188 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
2
7
Rohs Code
No
Dynamic Impedance-Max
600 Ω
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PMBZ5239BTRL with alternatives