PMBZ5237B vs CMPZ5237BTR feature comparison

PMBZ5237B Philips Semiconductors

Buy Now Datasheet

CMPZ5237BTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω 8 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Power Dissipation-Max 0.3 W 0.35 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn80Pb20)
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Pbfree Code No
Package Description R-PDSO-G3
Additional Feature INDUSTRY STANDARD
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 500 Ω
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 5.084 mV/°C

Compare CMPZ5237BTR with alternatives