PMBZ5227BTRL13
vs
BZV55C3V9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
O-LELF-R2
Knee Impedance-Max
1700 Ω
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
3.9 V
Reverse Current-Max
15 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5.13%
Working Test Current
20 mA
5 mA
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
kg CO2e/kg
8.7
Average Weight (mg)
28
CO2e (mg)
243.6
Category CO2 Kg
8.7
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Case Connection
ISOLATED
Operating Temperature-Max
175 °C
Compare PMBZ5227BTRL13 with alternatives
Compare BZV55C3V9 with alternatives