PMBTA56/DG/B3VL vs PMBTA56-TAPE-13 feature comparison

PMBTA56/DG/B3VL Nexperia

Buy Now Datasheet

PMBTA56-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Yes
Active Obsolete
NEXPERIA NXP SEMICONDUCTORS
TO-236
SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
3
SOT23
compliant unknown
EAR99 EAR99
Nexperia
0.5 A 0.5 A
80 V 80 V
SINGLE SINGLE
100 50
TO-236AB
R-PDSO-G3 R-PDSO-G3
e3
1
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
PNP PNP
YES YES
TIN
GULL WING GULL WING
DUAL DUAL
30
SWITCHING
SILICON SILICON
50 MHz 50 MHz
1 1
150 °C
Not Qualified
0.25 V

Compare PMBTA56/DG/B3VL with alternatives

Compare PMBTA56-TAPE-13 with alternatives