PMBTA56/DG/B3,235
vs
MMBTA56
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
PLASTIC PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
50
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
50 MHz
|
50 MHz
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.225 W
|
|
|
|
Compare PMBTA56/DG/B3,235 with alternatives
-
PMBTA56/DG/B3,235 vs MMBTA56LT3
-
PMBTA56/DG/B3,235 vs PMBTA56TRL13
-
PMBTA56/DG/B3,235 vs TMPTA56
-
PMBTA56/DG/B3,235 vs SMBTA56
-
PMBTA56/DG/B3,235 vs MMBTA56T/R13
-
PMBTA56/DG/B3,235 vs MMBTA56_R1_00001
-
PMBTA56/DG/B3,235 vs PMBTA56,215
-
PMBTA56/DG/B3,235 vs CMPTA56TR
-
PMBTA56/DG/B3,235 vs PMBTA56T/R
Compare MMBTA56 with alternatives