PMBTA13,215 vs CMPTA14TR feature comparison

PMBTA13,215 NXP Semiconductors

Buy Now Datasheet

CMPTA14TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-236
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 20000
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
VCEsat-Max 1.5 V 1.5 V
Base Number Matches 1 4
Pbfree Code No

Compare PMBTA13,215 with alternatives

Compare CMPTA14TR with alternatives