PMBT5551/T3
vs
PMBT5550,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOT-23
TO-236
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.3 A
0.3 A
Collector-Base Capacitance-Max
6 pF
6 pF
Collector-Emitter Voltage-Max
160 V
140 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
20
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.2 V
0.25 V
Base Number Matches
2
2
Manufacturer Package Code
SOT23
HTS Code
8541.21.00.95
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
0.35 W
Compare PMBT5551/T3 with alternatives
Compare PMBT5550,215 with alternatives
PMBT5550,215 vs PMBT5550
PMBT5550,215 vs PMBT5550-T
PMBT5550,215 vs PMBT5550/T3
PMBT5550,215 vs PMBT5550-TAPE-7
PMBT5550,215 vs PMBT5550,235
PMBT5550,215 vs PMBT5550TRL
PMBT5550,215 vs 933845720235
PMBT5550,215 vs PMBT5550T/R
PMBT5550,215 vs PMBT5550TRL13