PMBT3906T/R
vs
MMBT3906-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
DIODES INC
Package Description
,
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Configuration
SINGLE
SINGLE
JESD-609 Code
e3
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.3 W
0.3 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
3
1
Pin Count
3
Samacsys Manufacturer
Diodes Incorporated
Collector-Emitter Voltage-Max
40 V
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
70 ns
Compare MMBT3906-7 with alternatives