PMBT3906/T3
vs
PMBT3906-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
PLASTIC PACKAGE-3
PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
2017-02-01
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
70 ns
70 ns
Base Number Matches
1
5
Total Weight
7.50734
Category CO2 Kg
8.8
CO2
66.064592
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.01
Compare PMBT3906/T3 with alternatives
Compare PMBT3906-T with alternatives