PMBT3904TRL13 vs MMBT3904Q-7-F feature comparison

PMBT3904TRL13 NXP Semiconductors

Buy Now Datasheet

MMBT3904Q-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
VCEsat-Max 0.2 V 0.3 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Collector-Base Capacitance-Max 4 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.35 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare PMBT3904TRL13 with alternatives

Compare MMBT3904Q-7-F with alternatives