PMBT3640TRL13 vs PMBT3640T/R feature comparison

PMBT3640TRL13 YAGEO Corporation

Buy Now Datasheet

PMBT3640T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.08 A 0.08 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code SOT-23
Pin Count 3
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 3.5 pF
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.35 W
Reference Standard CECC
Transition Frequency-Nom (fT) 500 MHz
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 60 ns
VCEsat-Max 0.6 V

Compare PMBT3640TRL13 with alternatives

Compare PMBT3640T/R with alternatives