PMBT2907TRL13 vs MMBT4403W feature comparison

PMBT2907TRL13 YAGEO Corporation

Buy Now Datasheet

MMBT4403W PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS PAN JIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 255 ns
Turn-on Time-Max (ton) 45 ns 35 ns
VCEsat-Max 0.4 V
Base Number Matches 1 9
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Samacsys Manufacturer PANJIT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PMBT2907TRL13 with alternatives

Compare MMBT4403W with alternatives