PMBT2907TRL13 vs MMST4403 feature comparison

PMBT2907TRL13 NXP Semiconductors

Buy Now Datasheet

MMST4403 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 255 ns
Turn-on Time-Max (ton) 45 ns
VCEsat-Max 0.4 V
Base Number Matches 1 5
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.2 W

Compare PMBT2907TRL13 with alternatives

Compare MMST4403 with alternatives