PMBT2907A,235
vs
MMST2907AT146
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
NEXPERIA
ROHM CO LTD
Part Package Code
TO-236
SC-59
Pin Count
3
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1993-03-01
Samacsys Manufacturer
Nexperia
ROHM Semiconductor
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
365 ns
100 ns
Turn-on Time-Max (ton)
40 ns
50 ns
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Base Capacitance-Max
7 pF
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
VCEsat-Max
0.6 V
Compare PMBT2907A,235 with alternatives
Compare MMST2907AT146 with alternatives