PMBT2907A,215 vs MMBT2907A feature comparison

PMBT2907A,215 Nexperia

Buy Now Datasheet

MMBT2907A Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA RECTRON LTD
Part Package Code TO-236
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 365 ns 100 ns
Turn-on Time-Max (ton) 40 ns 45 ns
Base Number Matches 1 4
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Qualification Status Not Qualified

Compare PMBT2907A,215 with alternatives

Compare MMBT2907A with alternatives