PMBT2369T/R vs PMBT2369T/R feature comparison

PMBT2369T/R Nexperia

Buy Now Datasheet

PMBT2369T/R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 500 MHz
Turn-off Time-Max (toff) 20 ns 20 ns
Turn-on Time-Max (ton) 10 ns 10 ns
Base Number Matches 1 3
Part Package Code SOT-23
Pin Count 3
Collector-Base Capacitance-Max 4 pF
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
VCEsat-Max 0.25 V

Compare PMBT2369T/R with alternatives

Compare PMBT2369T/R with alternatives