PMBT2369,235 vs FMMT2369TC feature comparison

PMBT2369,235 Nexperia

Buy Now Datasheet

FMMT2369TC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA ZETEX PLC
Part Package Code TO-236
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101 CECC
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 500 MHz
Turn-off Time-Max (toff) 10 ns 18 ns
Turn-on Time-Max (ton) 20 ns 12 ns
Base Number Matches 1 1
Category CO2 Kg 8.8
Collector-Base Capacitance-Max 4 pF
VCEsat-Max 0.25 V

Compare PMBT2369,235 with alternatives

Compare FMMT2369TC with alternatives