PMBT2222,215
vs
CMPT4401
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-236
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Additional Feature
HIGH CURRENT DRIVER
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
30 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
40
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
250 ns
255 ns
Turn-on Time-Max (ton)
35 ns
35 ns
VCEsat-Max
1.6 V
Base Number Matches
1
9
Pbfree Code
No
Power Dissipation-Max (Abs)
0.35 W
Compare PMBT2222,215 with alternatives
Compare CMPT4401 with alternatives