PMBFJ308TRL vs PMBFJ309-TAPE-7 feature comparison

PMBFJ308TRL YAGEO Corporation

Buy Now Datasheet

PMBFJ309-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Additional Feature LOW NOISE
DS Breakdown Voltage-Min 25 V
FET Technology JUNCTION
Feedback Cap-Max (Crss) 2.5 pF
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL
Terminal Finish Tin (Sn)

Compare PMBFJ308TRL with alternatives

Compare PMBFJ309-TAPE-7 with alternatives