PMBFJ308TRL vs MMBFJ310D87Z feature comparison

PMBFJ308TRL YAGEO Corporation

Buy Now Datasheet

MMBFJ310D87Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS NATIONAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.9 8.9
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
DS Breakdown Voltage-Min 25 V
Feedback Cap-Max (Crss) 2.5 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
Polarity/Channel Type N-CHANNEL

Compare PMBFJ308TRL with alternatives

Compare MMBFJ310D87Z with alternatives