PMBFJ174TRL vs JAN2N5114 feature comparison

PMBFJ174TRL NXP Semiconductors

Buy Now Datasheet

JAN2N5114 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DEFENSE LOGISTICS AGENCY
Package Description SMALL OUTLINE, R-PDSO-G3 SIMILAR TO TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V 30 V
Drain-source On Resistance-Max 85 Ω 75 Ω
FET Technology JUNCTION JUNCTION
JESD-30 Code R-PDSO-G3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 10
Case Connection GATE
Reference Standard MIL-19500/476C

Compare PMBFJ174TRL with alternatives

Compare JAN2N5114 with alternatives