PMBF170 vs PMBF170TRL13 feature comparison

PMBF170 Philips Semiconductors

Buy Now Datasheet

PMBF170TRL13 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 0.25 A 0.3 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Base Number Matches 4 1
Additional Feature LOGIC LEVEL COMPATIBLE
DS Breakdown Voltage-Min 60 V
Drain-source On Resistance-Max 5 Ω
Feedback Cap-Max (Crss) 10 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare PMBF170TRL13 with alternatives