PMBD914,235 vs SMBD914E6433 feature comparison

PMBD914,235 NXP Semiconductors

Buy Now Datasheet

SMBD914E6433 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Part Package Code TO-236 SOT-23
Package Description PLASTIC PACKAGE-3 SOT-23, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.715 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A 4.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.215 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.37 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 70 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Application GENERAL PURPOSE

Compare PMBD914,235 with alternatives

Compare SMBD914E6433 with alternatives