PMBD2836 vs PMBD2835 feature comparison

PMBD2836 North American Philips Discrete Products Div

Buy Now Datasheet

PMBD2835 North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0 e0
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.1 A 0.1 A
Rep Pk Reverse Voltage-Max 75 V 35 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 4