PMA06Q-1-D1C vs HGN-365A06W-10-1KS feature comparison

PMA06Q-1-D1C Power Dynamics Inc

Buy Now Datasheet

HGN-365A06W-10-1KS Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 60320; UL; CSA; VDE STANDARDS: IEC 60320; UL; VDE
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 6A, 115/250VAC 6A, 115/250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare PMA06Q-1-D1C with alternatives

Compare HGN-365A06W-10-1KS with alternatives