PM99-5470NF20%400V
vs
BN154I0474M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EXXELIA GROUP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
Capacitance |
0.47 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYESTER
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
400 V
|
|
Surface Mount |
NO
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PM99-5470NF20%400V with alternatives