PM96T6.8UF+/-10%63V vs AREM68506KOPN feature comparison

PM96T6.8UF+/-10%63V EXXELIA Group

Buy Now Datasheet

AREM68506KOPN Aerovox Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EXXELIA GROUP AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 6.8 µF 6.8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.80
JESD-609 Code e3
Packing Method TR
Rated (AC) Voltage (URac) 40 V
Terminal Finish Tin (Sn)

Compare PM96T6.8UF+/-10%63V with alternatives

Compare AREM68506KOPN with alternatives