PM94NS-31.2UF+/-20%200V vs PM06-11.2UF20%200V feature comparison

PM94NS-31.2UF+/-20%200V EXXELIA Group

Buy Now Datasheet

PM06-11.2UF20%200V EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1.2 µF 1.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare PM94NS-31.2UF+/-20%200V with alternatives

Compare PM06-11.2UF20%200V with alternatives