PM90WF22UF+-20%50VCECC+ vs PM90S22UF+-20%50VB feature comparison

PM90WF22UF+-20%50VCECC+ EXXELIA Group

Buy Now Datasheet

PM90S22UF+-20%50VB EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 7979 , 7979
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 22 µF 22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 12.5 mm 12.5 mm
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style PCB Mount PCB Mount
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 7979 7979
Width 20 mm 20 mm
Base Number Matches 1 1

Compare PM90WF22UF+-20%50VCECC+ with alternatives

Compare PM90S22UF+-20%50VB with alternatives